Bossard Torx Cheese Galvanised Steel Screw Kit 8 mm M3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4402
Distrelec Article No.:
300-71-915
Mfr. Part No.:
BN 4850 M3X8MM
Manufacturer:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Thread

M3

Head Shape

Cheese

Product Type

Screw Kit

Drive Type

Torx

Standards/Approvals

ISO 14580

Material

Galvanised Steel

Finish

Zinc Plated

Length

8mm

COO (Country of Origin):
TW
The Hexalobular (6 Lobe) socket head cap screw is a high-quality fastener designed to meet ISO 14580 08.8 / 8.8 specifications. With a reduced loadability due to its low head and fully threaded design, this screw is perfect for various applications in construction and engineering projects.

Zinc plated blue for corrosion resistance

Available in M3 size with a length of 8mm for precise installations

Hexalobular (6 Lobe) head design for improved grip and torque transmission

Meets ISO 898-1 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy