Bossard Torx M2.5 Cheese Head A2 304 Stainless Steel Machine Screw ISO 14580 x 4.0mmx0.157in
- RS Stock No.:
- 283-6758
- Distrelec Article No.:
- 300-71-855
- Mfr. Part No.:
- BN 15857 M2,5X4
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€10.94
(exc. VAT)
€13.46
(inc. VAT)
- RS Stock No.:
- 283-6758
- Distrelec Article No.:
- 300-71-855
- Mfr. Part No.:
- BN 15857 M2,5X4
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Cheese | |
| Drive Type | Torx | |
| Length Metric | 4.0mm | |
| Length Imperial | 0.157in | |
| Thread Size Metric | M2.5 | |
| Standards Met | ISO 14580 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Cheese | ||
Drive Type Torx | ||
Length Metric 4.0mm | ||
Length Imperial 0.157in | ||
Thread Size Metric M2.5 | ||
Standards Met ISO 14580 | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
- COO (Country of Origin):
- DE
The Hexalobular 6 Lobe socket head cap screw with low head and full threading is designed for industrial use. Made from stainless steel A2, it offers high tensile strength and durability for various applications.
Low head design for applications with space constraints
Fully threaded for maximum grip and stability
High tensile strength of minimum 600 N/mm2 for reliable performance
Proof stress of 0.2% min. 450 N/mm2 for added safety
Fully threaded for maximum grip and stability
High tensile strength of minimum 600 N/mm2 for reliable performance
Proof stress of 0.2% min. 450 N/mm2 for added safety
Related links
- Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm
- Bossard Phillips M3 Pan A2 304 Stainless Steel Machine Screw DIN 7985A, ISO 7045 x 4.0mmx0.157in
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx M3 Countersunk Stainless Steel Machine Screw ISO 14581 x 8.0mm
- Bossard Torx M4 Pan Stainless Steel Machine Screw ISO 14583 x 6.0mm
