Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- RS Stock No.:
- 288-4394
- Distrelec Article No.:
- 300-71-868
- Mfr. Part No.:
- BN 15857 M3X8MM
- Manufacturer:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4394
- Distrelec Article No.:
- 300-71-868
- Mfr. Part No.:
- BN 15857 M3X8MM
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Torx | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 14580 | |
| Finish | Stainless Steel | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Hex Socket Cap | ||
Drive Type Torx | ||
Material Stainless Steel | ||
Standards/Approvals ISO 14580 | ||
Finish Stainless Steel | ||
Length 8mm | ||
- COO (Country of Origin):
- VN
The pack of 100 hex socket cap screws ensuring reliable fastening solutions for various projects. With this convenient quantity, you can tackle your assembly tasks efficiently and with confidence.
Fully threaded for maximum grip
Low head design for sleek appearance
Related links
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- Bossard Torx Cheese Zinc Plated Steel Screw Kit 8 mm M3
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Torx M3 Countersunk Stainless Steel Machine Screw ISO 14581 x 8.0mm
- Bossard Hex Hex Socket Cap Stainless Steel Machine Screw 8 mm M4
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
