Eclipse Magnet Cylindrical 32 mm None, 22 kg Pull 7 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 pair)*

€98.08

(exc. VAT)

€120.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pair(s)
Per Pair
Saving
1 - 4€98.08-
5 - 9€93.194%
10 - 29€88.289%
30 +€82.4015%

*price indicative

RS Stock No.:
269-6584
Mfr. Part No.:
E767
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

32mm

Pull Force

22kg

Thickness

7mm

Attachment Type

None

Material

Steel

Magnet Shape

Cylindrical

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse samarium cobalt shallow pot has a zinc plated mild steel body to form a cup that contains and protects the samarium cobalt disc magnet within the pot magnet. It is bonded in place with an adhesive and can be glued or bonded into a hole or press fit in place.

Up to 22kg pull force

Supplied with protective keeper plate

200°C temperature rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy