Eclipse Magnet Cylindrical 8 mm None, 0.4 kg Pull 20 mm
- RS Stock No.:
- 269-6576
- Mfr. Part No.:
- E741
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save €8.75
View bulk pricing optionsSubtotal (1 pair)*
€34.73
(exc. VAT)
€42.72
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | €34.73 | - |
| 5 - 9 | €32.98 | €8.75 |
| 10 - 29 | €31.26 | €34.70 |
| 30 + | €29.16 | €167.10 |
*price indicative
- RS Stock No.:
- 269-6576
- Mfr. Part No.:
- E741
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 8mm | |
| Pull Force | 0.4kg | |
| Thickness | 20mm | |
| Attachment Type | None | |
| Material | Steel | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | No | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 8mm | ||
Pull Force 0.4kg | ||
Thickness 20mm | ||
Attachment Type None | ||
Material Steel | ||
Magnet Shape Cylindrical | ||
Standards/Approvals No | ||
Thread Size M3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse Alnico deep pot magnet has a mild steel pot with a brass spacer. It has maximum operating temperature of 220 degree celsius.
Zinc plated body
Magnetically stable at high temperatures
Related links
- Eclipse Magnet Cylindrical 8 mm, 0.4 kg Pull 20 mm
- Eclipse Magnet Cylindrical 6 mm, 0.2 kg Pull 20 mm
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 13 mm, 1 kg Pull 20 mm
- Eclipse Magnet Cylindrical 16 mm, 1.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 25 mm, 8 kg Pull 35 mm
- Eclipse Magnet Cylindrical 8 mm
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
