Eclipse Button Magnet 30 mm Self-Adhesive, 0.5 kg Pull 7 mm
- RS Stock No.:
- 269-6651
- Mfr. Part No.:
- RM768/O
- Manufacturer:
- Eclipse
Subtotal (1 pack of 10 units)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.19 | €0.919 |
*price indicative
- RS Stock No.:
- 269-6651
- Mfr. Part No.:
- RM768/O
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Button | |
| Width/Diameter | 30mm | |
| Pull Force | 0.5kg | |
| Thickness | 7mm | |
| Attachment Type | Self-Adhesive | |
| Material | Ferrite | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Magnet Type Button | ||
Width/Diameter 30mm | ||
Pull Force 0.5kg | ||
Thickness 7mm | ||
Attachment Type Self-Adhesive | ||
Material Ferrite | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse colour coded marker magnet is used for noticeboards and racking to highlight job sheet status or simply just to hold messages or photos to a metal filing cabinet or fridge.
Up to 0.5kg pull force rating
Flat top with easy grab outer ridge
30 mm diameter
Related links
- Eclipse Button Magnet 30 mm Self-Adhesive, 0.5 kg Pull 7 mm
- Eclipse Button Magnet 30 mm, 0.7 kg Pull 7 mm
- Eclipse Button Magnet 20 mm Self-Adhesive, 0.3 kg Pull 7 mm
- Eclipse Button Magnet 20 mm, 0.3 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- Eclipse Magnet Cylindrical 32 mm, 22 kg Pull 7 mm
