Celduc Bar Magnet 14mm Alnico
- RS Stock No.:
- 270-0009
- Mfr. Part No.:
- PA320000
- Manufacturer:
- Celduc
Price Each**
€5.51
(exc. VAT)
€6.78
(inc. VAT)
41 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.51 |
**price indicative
- RS Stock No.:
- 270-0009
- Mfr. Part No.:
- PA320000
- Manufacturer:
- Celduc
Related links
- Celduc Bar Bar Magnet 9.5mm Hole Ferrite
- Eclipse Bar Magnet 15mm Alnico
- ifm electronic Cylindrical Magnet 6mm Alnico
- ifm electronic Cylindrical Magnet 5mm Alnico
- Eclipse Disc Magnet 14mm Ferrite, 0.123kg Pull
- YALE Bar Magnet 122mm Ferromagnetic
- YALE Bar Magnet 192mm Ferromagnetic
- YALE Bar Magnet 302mm Ferromagnetic