ideal-tek Handheld Magnifier, 10x Magnification, 19 mm Diameter
- RS Stock No.:
- 247-5584
- Distrelec Article No.:
- 180-76-377
- Mfr. Part No.:
- M12102
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€64.00
(exc. VAT)
€78.72
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.00 |
*price indicative
- RS Stock No.:
- 247-5584
- Distrelec Article No.:
- 180-76-377
- Mfr. Part No.:
- M12102
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Magnifier Type | Jewellers Loupe | |
| Magnification Power | 10x | |
| Product Type | Handheld Magnifier | |
| Lens Diameter | 19mm | |
| Illuminated | No | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Magnifier Type Jewellers Loupe | ||
Magnification Power 10x | ||
Product Type Handheld Magnifier | ||
Lens Diameter 19mm | ||
Illuminated No | ||
Battery Operated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Idealtek loupe with magnification of 10x.
10X times magnification
0.1 mm smallest graduation point
Related links
- RS PRO Magnifier 19 mm Diameter
- ideal-tek Illuminated Handheld Magnifier 30 mm Diameter
- ideal-tek Handheld Magnifier 24 mm Diameter
- ideal-tek Handheld Magnifier 25 mm Diameter
- ideal-tek Illuminated Magnifier 30 mm Diameter
- Eschenbach Magnifier 35 mm Diameter
- Eschenbach Magnifier 21 mm Diameter
- Eschenbach Magnifier 12 mm Diameter
