Teng Tools Mallet Replaceable Face 652 g

Subtotal (1 unit)*

€48.14

(exc. VAT)

€59.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.14

*price indicative

RS Stock No.:
198-1734
Mfr. Part No.:
HMSF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Mallet

Head Weight

652g

Replaceable Face

Yes

Head Material

Nylon

Handle Material

Rubber

Overall Length

34mm

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools HMSF series is a soft face hammer. It is double headed with a nylon head and a softer rubber type head. It also has tubular steel shaft for extra strength

A comfortable, perforated rubber type handle for a more secure grip

Soft face heads are particularly useful to reduce marking on the surface being hit

Replacement heads available (HMSFRK)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy