SAM Mallet Replaceable Face 550 g
- RS Stock No.:
- 270-3279
- Mfr. Part No.:
- 322-32-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3279
- Mfr. Part No.:
- 322-32-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 550g | |
| Replaceable Face | Yes | |
| Head Material | Stainless Steel | |
| Handle Material | Light Alloy | |
| Head Diameter | 32mm | |
| Overall Length | 275mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 550g | ||
Replaceable Face Yes | ||
Head Material Stainless Steel | ||
Handle Material Light Alloy | ||
Head Diameter 32mm | ||
Overall Length 275mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM No-rebound small hammers with clip is specially recommended for delicate assemblies. The body and handle made of light alloy and has anti-rebound system with metal micro-beads. The head of the hammer is filled with metal micro-beads. These micro-b
The serration in the head prevents loosening of the faces in use
The striking surfaces do not mark the hammered parts
Rubber anti vibration handle
Supplied with two hard end-pieces
