Halder Nylon Mallet Replaceable Face 990 g
- RS Stock No.:
- 269-4005
- Mfr. Part No.:
- HA3366050
- Manufacturer:
- Halder
Subtotal (1 unit)*
€59.38
(exc. VAT)
€73.04
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.38 |
*price indicative
- RS Stock No.:
- 269-4005
- Mfr. Part No.:
- HA3366050
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Mallet | |
| Head Weight | 990g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Hickory | |
| Head Diameter | 50mm | |
| Overall Length | 365mm | |
| Height Safe | Yes | |
| Standards/Approvals | Contains lead-according to exceptions 6a/6b/6c, RoHS, Free from Conflict Minerals, Contains Proposition 65 substances, 1% w/w, Contains SVHC substances >0 | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Mallet | ||
Head Weight 990g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Hickory | ||
Head Diameter 50mm | ||
Overall Length 365mm | ||
Height Safe Yes | ||
Standards/Approvals Contains lead-according to exceptions 6a/6b/6c, RoHS, Free from Conflict Minerals, Contains Proposition 65 substances, 1% w/w, Contains SVHC substances >0 | ||
- COO (Country of Origin):
- DE
The Halder Hickory Handle mallet with a rounded insert on one side prevents impressions or damage to the material as it does not have any edges.The ergonomically shaped, varnished and ultra stable hickory handle has a vibration-dampening effect. The handle protection sleeve acts as an overstrike protector.
Handle and inserts replaceable
Completely robot welded
Related links
- Halder Nylon Mallet Replaceable Face 325 g
- Halder Nylon Mallet Replaceable Face 805 g
- Halder Nylon Mallet Replaceable Face 715 g
- Halder Nylon Mallet Replaceable Face 590 g
- Halder Nylon Mallet Replaceable Face 585 g
- Halder Nylon Mallet Replaceable Face 510 g
- Halder Nylon Mallet Replaceable Face 360 g
- Halder Nylon Mallet Replaceable Face 1.15 kg
