Facom Nylon Mallet Replaceable Face 560 g
- RS Stock No.:
- 235-9063
- Mfr. Part No.:
- 207A.50CB
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-9063
- Mfr. Part No.:
- 207A.50CB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 560g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 50mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 560g | ||
Replaceable Face Yes | ||
Head Material Aluminium | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 50mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 207A series is the adaptable-tip mallet. This mallets are available with a limited number of tip combinations only, but you customize your mallet by selecting a body and two tips of your choice.
Aluminium body light series hammers
Diameter of hammer is the 50 mm
Related links
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 410 g
- Facom Nylon Mallet Replaceable Face 698 g
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 460 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 220 g
- Facom Nylon Mallet Replaceable Face 725 g
