Halder Nylon Mallet Replaceable Face 590 g
- RS Stock No.:
- 269-4017
- Mfr. Part No.:
- HA3749030
- Manufacturer:
- Halder
Subtotal (1 unit)*
€78.20
(exc. VAT)
€96.19
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.20 |
*price indicative
- RS Stock No.:
- 269-4017
- Mfr. Part No.:
- HA3749030
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Mallet | |
| Head Weight | 590g | |
| Replaceable Face | Yes | |
| Head Material | Cast Iron | |
| Face Material | Nylon | |
| Handle Material | Fibreglass with Rubber Grip | |
| Head Diameter | 30mm | |
| Overall Length | 305mm | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Mallet | ||
Head Weight 590g | ||
Replaceable Face Yes | ||
Head Material Cast Iron | ||
Face Material Nylon | ||
Handle Material Fibreglass with Rubber Grip | ||
Head Diameter 30mm | ||
Overall Length 305mm | ||
Height Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX 3749 soft-face mallet comprises the insert combination of copper and soft metal. Its reinforced cast iron housing with great stability boosts impact force by adding weight. All components are replaceable and can be retrofitted resulting in great savings in cost and resources.
Excellent break resistance
Rugged and durable
Related links
- Halder Nylon Mallet Replaceable Face 325 g
- Halder Nylon Mallet Replaceable Face 990 g
- Halder Nylon Mallet Replaceable Face 805 g
- Halder Nylon Mallet Replaceable Face 715 g
- Halder Nylon Mallet Replaceable Face 585 g
- Halder Nylon Mallet Replaceable Face 510 g
- Halder Nylon Mallet Replaceable Face 360 g
- Halder Nylon Mallet Replaceable Face 1.15 kg
