Halder Nylon Mallet Replaceable Face 360 g
- RS Stock No.:
- 269-4021
- Mfr. Part No.:
- HA3968030
- Manufacturer:
- Halder
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 269-4021
- Mfr. Part No.:
- HA3968030
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Mallet | |
| Head Weight | 360g | |
| Replaceable Face | Yes | |
| Head Material | Die Cast Zinc | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 30mm | |
| Overall Length | 280mm | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS, Free from Conflict Minerals | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Mallet | ||
Head Weight 360g | ||
Replaceable Face Yes | ||
Head Material Die Cast Zinc | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 30mm | ||
Overall Length 280mm | ||
Height Safe Yes | ||
Standards/Approvals RoHS, Free from Conflict Minerals | ||
- COO (Country of Origin):
- DE
The Halder BASEPLEX 3968 soft-face mallet comprises the insert combination of cellulose acetate and nylon undoubtedly lives up to high quality standards. Its body made of high quality zinc die-cast with an overstrike protector and a technically advanced holder for the inserts with ergonomic, varnished wooden handle.
Inserts and the handle are replaceable
Wear resistant
Related links
- Halder Nylon Mallet Replaceable Face 325 g
- Halder Nylon Mallet Replaceable Face 990 g
- Halder Nylon Mallet Replaceable Face 805 g
- Halder Nylon Mallet Replaceable Face 715 g
- Halder Nylon Mallet Replaceable Face 590 g
- Halder Nylon Mallet Replaceable Face 585 g
- Halder Nylon Mallet Replaceable Face 510 g
- Halder Nylon Mallet Replaceable Face 1.15 kg
