Halder Nylon Mallet Replaceable Face 805 g
- RS Stock No.:
- 269-4008
- Mfr. Part No.:
- HA3377140
- Manufacturer:
- Halder
Subtotal (1 unit)*
€52.93
(exc. VAT)
€65.10
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.93 |
*price indicative
- RS Stock No.:
- 269-4008
- Mfr. Part No.:
- HA3377140
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Mallet | |
| Head Weight | 805g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Head Diameter | 40mm | |
| Overall Length | 305mm | |
| Height Safe | Yes | |
| Standards/Approvals | Contains SVHC substances >0, Contains lead-according to exceptions 6a/6b/6c, 1% w/w, RoHS, Contains Proposition 65 substances, Free from Conflict Minerals | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Mallet | ||
Head Weight 805g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Head Diameter 40mm | ||
Overall Length 305mm | ||
Height Safe Yes | ||
Standards/Approvals Contains SVHC substances >0, Contains lead-according to exceptions 6a/6b/6c, 1% w/w, RoHS, Contains Proposition 65 substances, Free from Conflict Minerals | ||
- COO (Country of Origin):
- DE
The Halder SUPERCRAFT soft-face mallet tubular head is filled with steel shot. Mallet allow for work with greatly improved safety, reduced strain on the joints and greater noise dampening when compared to ordinary steel mallets. The replaceable inserts offer outstanding impact qualities and are guaranteed to combine maximum strength with unique durability.
Completely robot welded
Non slip rubber grip
Related links
- Halder Nylon Mallet Replaceable Face 325 g
- Halder Nylon Mallet Replaceable Face 990 g
- Halder Nylon Mallet Replaceable Face 715 g
- Halder Nylon Mallet Replaceable Face 590 g
- Halder Nylon Mallet Replaceable Face 585 g
- Halder Nylon Mallet Replaceable Face 510 g
- Halder Nylon Mallet Replaceable Face 360 g
- Halder Nylon Mallet Replaceable Face 1.15 kg
