Subtotal (1 unit)*
€35.19
(exc. VAT)
€43.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.19 |
*price indicative
- RS Stock No.:
- 270-3268
- Mfr. Part No.:
- 297-50
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 1kg | |
| Replaceable Face | No | |
| Handle Material | Ash Wood | |
| Head Diameter | 42mm | |
| Overall Length | 260mm | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 1kg | ||
Replaceable Face No | ||
Handle Material Ash Wood | ||
Head Diameter 42mm | ||
Overall Length 260mm | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM mallets with tapered ash handle has square head and forged arm. . It has length of 260 mm and height is 98 mm. The weight of the product is 1000 gram.
Guarantee O
