Subtotal (1 unit)*
€30.55
(exc. VAT)
€37.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.55 |
*price indicative
- RS Stock No.:
- 270-3269
- Mfr. Part No.:
- 297-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 1kg | |
| Replaceable Face | No | |
| Handle Material | Ash Wood Handle | |
| Overall Length | 240mm | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 1kg | ||
Replaceable Face No | ||
Handle Material Ash Wood Handle | ||
Overall Length 240mm | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM mallets with straight ash handle has square head and forged arm. It has length of 240 mm and height is 95 mm. The weight of the product is 1000 gram.
Guarantee O
