SAM Mallet Replaceable Face 550 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-3280
Mfr. Part No.:
322-50-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mallet

Head Weight

550g

Replaceable Face

Yes

Handle Material

Light Alloy

Head Diameter

50mm

Overall Length

320mm

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SAM No-rebound small hammers with clip is specially recommended for delicate assemblies. The body and handle made of light alloy and has anti-rebound system with metal micro-beads. The head of the hammer is filled with metal micro-beads. These micro-b

The serration in the head prevents loosening of the faces in use

The striking surfaces do not mark the hammered parts

Rubber anti vibration handle

Supplied with two hard end-pieces