Facom Nylon Mallet Replaceable Face 865 g
- RS Stock No.:
- 910-3300
- Mfr. Part No.:
- 212A.40SLS
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.75
(exc. VAT)
€51.35
(inc. VAT)
- RS Stock No.:
- 910-3300
- Mfr. Part No.:
- 212A.40SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 865g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Fibreglass | |
| Head Diameter | 40mm | |
| Overall Length | 310mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 865g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Fibreglass | ||
Head Diameter 40mm | ||
Overall Length 310mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Dead Blow Hammers
Introducing the Facoms range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.
By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facoms focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.
Features and Benefits:
• This versatile and high-quality mallet from Facom is equipped with the Facom SLS attachment solution, preventing the risk of accidental falls
• The mallet face is made from premium quality nylon for added durability and long-lasting use
• Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet
• The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
• The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
• Designed for low power, precise impact adjustment applications
• A crimped rotating cable design that provides user flexibility across all areas of working
Applications:
Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:
• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Camping
What is the SLS attachment solution?
Facoms Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.
Facoms innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tools production and guarantee the safety it promises.
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom Nylon Mallet Replaceable Face 698 g
- Facom Nylon Mallet Replaceable Face 725 g
- Facom Nylon Mallet Replaceable Face 1.69 kg
- Facom Nylon Mallet Replaceable Face 1.17 kg
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 460 g
- Facom Nylon Mallet Replaceable Face 615 g

