Facom Mallet Replaceable Face 375 g
- RS Stock No.:
- 910-3319
- Mfr. Part No.:
- 207A.40CBSLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€83.43
(exc. VAT)
€102.62
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.43 |
*price indicative
- RS Stock No.:
- 910-3319
- Mfr. Part No.:
- 207A.40CBSLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 375g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium | |
| Handle Material | Wood | |
| Head Diameter | 40mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 375g | ||
Replaceable Face Yes | ||
Head Material Aluminium | ||
Handle Material Wood | ||
Head Diameter 40mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Aluminium Mallets
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom replaceable tip mallets are the modern equivalent to rubber, wood, leather and soft metal options. Offering you extended life with a choice of tips. Supplied with nylon tips as a replacement for soft metal mallets. Tips in neoprene and polyurethane are also available to give you rubber, wood and leather replacements. You can choose from different sizes to match your application.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• 207A Aluminium body "light" series hammers
• Supplied with EC series Nylon Tips
• Hickory handle
• You can customise your mallet by selecting a body style and two tips of your choice
• Tips available:
EC series tips are Nylon with D68 shore hardness
Replaces soft metal mallets (copper, lead, brass, aluminium)
EA series tips Neoprene with A75 shore hardness
Replaces rubber mallet
EB series tips are Thermoplastic Polyurethane with D56 shore hardness
Replaces wood and leather mallets
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom Mallet Replaceable Face 230 g
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 410 g
- Facom Nylon Mallet Replaceable Face 560 g
- Facom Mallet Replaceable Face 370 g
- Facom Nylon Mallet Replaceable Face 830 g
- Facom Nylon Mallet Replaceable Face 510 g
- Facom Nylon Mallet Replaceable Face 865 g
