Festo VABS series Sub Base, VABS-K2-12S-20-M6-P
- RS Stock No.:
- 351-252
- Mfr. Part No.:
- VABS-K2-12S-20-M6-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€65.64
(exc. VAT)
€80.74
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.64 |
*price indicative
- RS Stock No.:
- 351-252
- Mfr. Part No.:
- VABS-K2-12S-20-M6-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-12S-20-M6-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-12S-20-M6-P | ||
- COO (Country of Origin):
- JP
The Festo sub base is engineered for precision in fluid control applications. With a robust design, this component effortlessly accommodates various mounting positions and offers exceptional versatility through its optional installation features. Tailored to operate efficiently within a broad temperature range, it ensures reliability in demanding environments. This sub-base is perfect for those looking to optimise their systems with reliable connections while maintaining compactness and lightweight properties.
Compact design enhances system integration capabilities
Optional mounting positions provide flexible installation
Lightweight construction ensures ease of handling
Robust material offers durability against liquid and gaseous media
Designed for non reversible flow direction for added safety
Corrosion resistance class 0 ensures minimal wear over time
RoHS compliant materials cater to environmental regulations
Optional mounting positions provide flexible installation
Lightweight construction ensures ease of handling
Robust material offers durability against liquid and gaseous media
Designed for non reversible flow direction for added safety
Corrosion resistance class 0 ensures minimal wear over time
RoHS compliant materials cater to environmental regulations
Related links
- Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-G18-P
- Festo VABS series Sub Base, VABS-K2-10B-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
