SMC VVQ1000 series One-Touch Fitting 6 mm Manifold Assembly for use with Valve, VVQ1000-1A-F1-C6
- RS Stock No.:
- 623-284
- Mfr. Part No.:
- VVQ1000-1A-F1-C6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€25.91
(exc. VAT)
€31.87
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.91 |
*price indicative
- RS Stock No.:
- 623-284
- Mfr. Part No.:
- VVQ1000-1A-F1-C6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | VVQ1000 | |
| Type | Block Assembly | |
| Model Number | VVQ1000-1A-F1-C6 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series VVQ1000 | ||
Type Block Assembly | ||
Model Number VVQ1000-1A-F1-C6 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Block Manifold with Elbow is a compact manifold unit designed for use with VQ series 4- and 5-port solenoid valves. It includes an integrated elbow fitting for efficient directional air flow and space-saving installation.
Compatible with VV5Q series VQ 4/5-port valves
Integrated elbow fitting for 06 mm tubing
Compact and modular design
Efficient air distribution and connection
Integrated elbow fitting for 06 mm tubing
Compact and modular design
Efficient air distribution and connection
Related links
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1A-C6
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1AS-C6
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-20A-C6-Q
- SMC SY3000 series 16 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-16B-C6-NA
- SMC SV1000 series 12 station One-Touch Fitting 6 mm Manifold Base, SS5V1-W10S10D-12B-C6
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3DA-C6-NA
