SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1A-C6
- RS Stock No.:
- 646-496
- Mfr. Part No.:
- SJ3000-50-1A-C6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€35.65
(exc. VAT)
€43.85
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.65 |
*price indicative
- RS Stock No.:
- 646-496
- Mfr. Part No.:
- SJ3000-50-1A-C6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SJ3000 | |
| Type | Block Assembly | |
| Model Number | SJ3000-50-1A-C6 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SJ3000 | ||
Type Block Assembly | ||
Model Number SJ3000-50-1A-C6 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Supply/exhaust block designed for cassette-style valve manifolds in the SJ2000, SJ3000, and SZ3000 series. It supports internal pilot operation, streamlining pneumatic connections and simplifying system design. Equipped with one-touch fittings, it enables quick, secure tubing installation. This module integrates seamlessly into modular valve assemblies for efficient airflow management.
Durable construction
Compact design contributes to space efficient setups
Lightweight construction eases handling and reduces mass load
CE compliant
Compact design contributes to space efficient setups
Lightweight construction eases handling and reduces mass load
CE compliant
Related links
- SMC SJ3000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SJ3000-50-1A-C8
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1AS-C6
- SMC SJ3000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SJ3000-50-1AS-C8
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SJ3000 series Manifold End Base for use with 4 Port Solenoid Valve
- SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
- SMC VVQ1000 series One-Touch Fitting 6 mm Manifold Assembly for use with Valve, VVQ1000-1A-F1-C6
