SMC EAXT502 series 10 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-10AX
- RS Stock No.:
- 645-717
- Mfr. Part No.:
- EAXT502-1-10AX
- Manufacturer:
- SMC
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 645-717
- Mfr. Part No.:
- EAXT502-1-10AX
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 10 | |
| Connection Port Thread | Rc 3/8 | |
| Manufacturer Series | EAXT502 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | EAXT502-1-10AX | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 10 | ||
Connection Port Thread Rc 3/8 | ||
Manufacturer Series EAXT502 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number EAXT502-1-10AX | ||
- COO (Country of Origin):
- JP
The SMC MFLD Block 3/8 is fitted with a VS7-6 SOL Valve featuring a 4/5 port configuration, providing reliable and efficient control for pneumatic operations. Engineered for performance and durability, this valve block ensures smooth air flow and accurate actuation, making it a dependable choice for industrial automation systems.
Precision engineering for enhanced performance in industrial environments
Robust materials ensure durability and long-lasting functionality
Optimised for seamless integration with existing systems for improved workflow
Responsive control mechanisms provide immediate adjustments to fluid dynamics
Compact design allows for versatile installation in confined spaces
Low maintenance requirements reduce downtime and operational costs
Robust materials ensure durability and long-lasting functionality
Optimised for seamless integration with existing systems for improved workflow
Responsive control mechanisms provide immediate adjustments to fluid dynamics
Compact design allows for versatile installation in confined spaces
Low maintenance requirements reduce downtime and operational costs
Related links
- SMC EAXT502 series 9 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-9AX
- SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03
- SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03-L
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02-L
- SMC EAXT502 series Manifold Block for use with Valve, EAXT502-2RL-A
- SMC SYJ3000 series 10 station Rc 1/8 Manifold
- SMC SYJ3000 series 4 station Rc 1/8 Manifold
