SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02
- RS Stock No.:
- 645-719
- Mfr. Part No.:
- EAXT502-1A-A02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€27.80
(exc. VAT)
€34.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.80 |
*price indicative
- RS Stock No.:
- 645-719
- Mfr. Part No.:
- EAXT502-1A-A02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | Rc 1/4 | |
| Manufacturer Series | EAXT502 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | EAXT502-1A-A02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread Rc 1/4 | ||
Manufacturer Series EAXT502 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number EAXT502-1A-A02 | ||
- COO (Country of Origin):
- JP
The SMC manifold block assembly includes a VP7-6 SOL Valve with a 4/5 port configuration, offering precise and efficient control of pneumatic flow. This robust assembly designed for reliable performance in industrial automation and fluid control systems.
Compact design optimises space utilisation without compromising performance
High durability ensures long-lasting operation in demanding environments
User-friendly interface enhances ease of installation and operation
Advanced technology contributes to precise control of pressure and flow
Versatile integration with existing systems supports a range of applications
Cost-effective solution reduces long-term operational expenses
Robust construction withstands challenging conditions maximising uptime
High durability ensures long-lasting operation in demanding environments
User-friendly interface enhances ease of installation and operation
Advanced technology contributes to precise control of pressure and flow
Versatile integration with existing systems supports a range of applications
Cost-effective solution reduces long-term operational expenses
Robust construction withstands challenging conditions maximising uptime
Related links
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02-L
- SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03
- SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03-L
- SMC EAXT502 series 9 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-9AX
- SMC EAXT502 series 10 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-10AX
- SMC EAXT502 series Manifold Block for use with Valve, EAXT502-2RL-A
- SMC VS7 series Rc 1/4 Connection Plate for use with Valve, VS7-1-A02
- SMC EVS7 series Rc 1/2 Connection Plate for use with Valve, VS7-2-A04
