SMC EAXT502 series 9 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-9AX
- RS Stock No.:
- 645-718
- Mfr. Part No.:
- EAXT502-1-9AX
- Manufacturer:
- SMC
Subtotal (1 unit)*
€43.30
(exc. VAT)
€53.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.30 |
*price indicative
- RS Stock No.:
- 645-718
- Mfr. Part No.:
- EAXT502-1-9AX
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 9 | |
| Connection Port Thread | Rc 3/8 | |
| Manufacturer Series | EAXT502 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | EAXT502-1-9AX | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 9 | ||
Connection Port Thread Rc 3/8 | ||
Manufacturer Series EAXT502 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number EAXT502-1-9AX | ||
- COO (Country of Origin):
- JP
The SMC MFLD Block 3/8 is equipped with a VS7-6 SOL Valve featuring a 4/5 port design, delivering efficient and precise control in pneumatic systems. Built for reliability and durability, this valve block is ideal for industrial automation applications that demand accurate airflow regulation and swift actuation.
Offers high reliability ensuring continuous operation
Designed for easy integration into existing systems
Constructed from durable materials for long-lasting performance
Enhances efficiency significantly reducing downtime
Optimally serves diverse applications within automation
Features precision engineering to meet exact specifications
Designed for easy integration into existing systems
Constructed from durable materials for long-lasting performance
Enhances efficiency significantly reducing downtime
Optimally serves diverse applications within automation
Features precision engineering to meet exact specifications
Related links
- SMC EAXT502 series 10 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-10AX
- SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03
- SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03-L
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02-L
- SMC EAXT502 series Manifold Block for use with Valve, EAXT502-2RL-A
- Festo VABM series 9 station G 3/8 Manifold Strip, 574462
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552659
