SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
- RS Stock No.:
- 885-2310
- Mfr. Part No.:
- SX5000-51-1A
- Manufacturer:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€9.59
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.59 |
| 5 - 9 | €9.02 |
| 10 + | €8.64 |
*price indicative
- RS Stock No.:
- 885-2310
- Mfr. Part No.:
- SX5000-51-1A
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SX5000 | |
| Type | Manifold End Base | |
| Mounting Type | DIN Rail | |
| For Use With | SY5000 Solenoid Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SX5000 | ||
Type Manifold End Base | ||
Mounting Type DIN Rail | ||
For Use With SY5000 Solenoid Valve | ||
- COO (Country of Origin):
- JP
SX Series Manifold Replacement Parts
A selection of replacement end blocks assemblies and screws, suitable for use with the SX3000 series.
SMC SX Series
Related links
- SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
- SMC SX5000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SX5000-50-1A-C8-Q
- SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-51-2A
- SMC SX5000 series End Plate, SX5000-76-5A-Q
- SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-76-2A-Q
- SMC SX3000 series Manifold Block for use with Valve, SX3000-51-1A
- SMC SJ3000 series Manifold End Base for use with 4 Port Solenoid Valve
- SMC SX3000 series Manifold Block for use with Valve, SX3000-53-1A-Q
