SMC SJ3000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SJ3000-50-1AS-C8
- RS Stock No.:
- 646-500
- Mfr. Part No.:
- SJ3000-50-1AS-C8
- Manufacturer:
- SMC
Subtotal (1 unit)*
€35.65
(exc. VAT)
€43.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.65 |
*price indicative
- RS Stock No.:
- 646-500
- Mfr. Part No.:
- SJ3000-50-1AS-C8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SJ3000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | SJ3000-50-1AS-C8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SJ3000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number SJ3000-50-1AS-C8 | ||
- COO (Country of Origin):
- JP
The SMC Supply/exhaust block assembly engineered for cassette‑style manifold systems of the SJ and SZ valve series. It features internal pilot functionality and a built-in silencer to reduce noise and optimize airflow control. It includes one‑touch elbow pipe fittings for streamlined pneumatic connections. This low-profile module supports valve stations and delivers reliable.
Durable construction
Compact design contributes to space efficient setups
Lightweight construction eases handling and reduces mass load
CE compliant
Compact design contributes to space efficient setups
Lightweight construction eases handling and reduces mass load
CE compliant
Related links
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1AS-C6
- SMC SJ3000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SJ3000-50-1A-C8
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1A-C6
- SMC SJ3000 series Manifold End Base for use with 4 Port Solenoid Valve
- SMC SSQ1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SSQ1000-PR-4-C8
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1SA-C8-NA
- SMC SS5Y5 series One-touch Fitting 8 mm Manifold Block for use with Valve, SS5Y5-10S0-04B-C8-NA
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1DA-C8-NA
