SMC SSQ2000 series One-touch Fitting 10 mm Manifold Block for use with Valve, SSQ2000-PR-3-C10
- RS Stock No.:
- 646-512
- Mfr. Part No.:
- SSQ2000-PR-3-C10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€21.47
(exc. VAT)
€26.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.47 |
*price indicative
- RS Stock No.:
- 646-512
- Mfr. Part No.:
- SSQ2000-PR-3-C10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 10 mm | |
| Manufacturer Series | SSQ2000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SSQ2000-PR-3-C10 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 10 mm | ||
Manufacturer Series SSQ2000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SSQ2000-PR-3-C10 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Supply/exhaust block assembly tailored for the SS5Q2 manifold, enabling efficient air routing through modular pneumatic valve systems. Designed for direct integration, it connects effortlessly using a mounting screw and supports one-touch fittings for tubing. Its construction allows placement at the U-side or between stations, offering layout flexibility in confined automation setups.
Durable construction
Compact and lightweight design
CE compliant
Compact and lightweight design
CE compliant
Related links
- SMC SY5000 series 3 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-1AB-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-3-1AB-C10-NA
- SMC SSQ1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SSQ1000-PR-4-C8
- SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-51-2A
- SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-76-2A-Q
- SMC SY7000 series 2 station One-touch Fitting 10 mm Manifold Base, SS5Y7-42-02-C10F-Q
- SMC SV4000 series One-touch Fitting 10 mm Spacer, SV4000-50-1A-C10
