SMC SV4000 series One-touch Fitting 10 mm Spacer, SV4000-50-1A-C10
- RS Stock No.:
- 623-712
- Mfr. Part No.:
- SV4000-50-1A-C10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€42.19
(exc. VAT)
€51.89
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.19 |
*price indicative
- RS Stock No.:
- 623-712
- Mfr. Part No.:
- SV4000-50-1A-C10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 10 mm | |
| Manufacturer Series | SV4000 | |
| Type | Spacer | |
| Model Number | SV4000-50-1A-C10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 10 mm | ||
Manufacturer Series SV4000 | ||
Type Spacer | ||
Model Number SV4000-50-1A-C10 | ||
- COO (Country of Origin):
- JP
The SMC Manifold Block Assembly for the SS5V4 MANIFOLD SV4000 serves as the central structure for mounting solenoid valves. It enables efficient air distribution, simplifies piping, and supports modular configuration for easy system expansion or maintenance.
Supply pressure is 0.5MPa
Unrestricted mounting orientation
One touch fitting
Unrestricted mounting orientation
One touch fitting
Related links
- SMC SV4000 series G 1/4 Spacer, SV4000-39-1FA
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-3P-1A-C10
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-1A-C10
- SMC SSQ2000 series One-touch Fitting 10 mm Manifold Block for use with Valve, SSQ2000-PR-3-C10
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-3-1AB-C10-NA
- SMC SY5000 series 3 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-1AB-C10-NA
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
