SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-1A
- RS Stock No.:
- 646-520
- Mfr. Part No.:
- SV1000-59-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.15 |
*price indicative
- RS Stock No.:
- 646-520
- Mfr. Part No.:
- SV1000-59-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SV1000 | |
| Type | Supply Block Disc | |
| Model Number | SV1000-59-1A | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SV1000 | ||
Type Supply Block Disc | ||
Model Number SV1000-59-1A | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Supply block disc designed for the SS5V1 manifold. This component is essential for sealing the supply port of the manifold, ensuring a secure and leak-free pneumatic system. The disc is constructed to facilitate easy integration into various industrial applications. Its precise machining guarantees a tight seal, minimizing air loss and improving overall system efficiency. Additionally, the robust design helps protect internal manifold components from contaminants and external damage.
Constructed from durable materials to withstand industrial environment
Suitable for wide operating pressure range
CE and UKCA compliant
Suitable for wide operating pressure range
CE and UKCA compliant
Related links
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-2A
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-2-1
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-1-2
- SMC SV1000 series End Cap for use with Valve, SV1000-69A
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-1A-C8
