SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4

Subtotal (1 unit)*

€28.29

(exc. VAT)

€34.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.29

*price indicative

RS Stock No.:
646-513
Mfr. Part No.:
SV1000-50-1A-C4
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Port Thread

One-Touch Fitting 4 mm

Manufacturer Series

SV1000

Type

Block Assembly

Body Material

Aluminium

Model Number

SV1000-50-1A-C4

For Use With

Valve

COO (Country of Origin):
CN
The SMC Manifold block assembly engineered for use with SMC's SS5V1 manifold, providing a modular platform for mounting solenoid valves. Its design ensures high performance in automated pneumatic control systems. This assembly features C4 ports for 4 mm tubing connections, making it suitable for small-bore applications. Ideal for flexible system configurations, it supports integration into serial transmission and distributed I/O environments.

Durable construction
Compact and lightweight design
CE and UKCA compliant

Related links