SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-2A
- RS Stock No.:
- 646-521
- Mfr. Part No.:
- SV1000-59-2A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€1.41
(exc. VAT)
€1.73
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.41 |
*price indicative
- RS Stock No.:
- 646-521
- Mfr. Part No.:
- SV1000-59-2A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SV1000 | |
| Type | Exhaust Block Disc | |
| Model Number | SV1000-59-2A | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SV1000 | ||
Type Exhaust Block Disc | ||
Model Number SV1000-59-2A | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Exhaust block disc designed for the SS5V1 manifold. This component is essential for sealing the exhaust port of the manifold, ensuring a secure and leak-free pneumatic system. Its robust construction ensures stability and alignment of the manifold during extended configurations. Additionally, the extension simplifies system expansion without the need for replacing existing components.
Constructed from durable materials to withstand industrial environment
Facilitate easy integration
CE and UKCA compliant
Facilitate easy integration
CE and UKCA compliant
Related links
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-1A
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-2-1
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-1-2
- SMC SV1000 series End Cap for use with Valve, SV1000-69A
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- SMC SV1000 series 12 station One-Touch Fitting 6 mm Manifold Base, SS5V1-W10S10D-12B-C6
