Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026271
- RS Stock No.:
- 647-226
- Mfr. Part No.:
- VABM-B10-25S-N38-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€71.22
(exc. VAT)
€87.60
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.22 |
*price indicative
- RS Stock No.:
- 647-226
- Mfr. Part No.:
- VABM-B10-25S-N38-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026271 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026271 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to streamline pneumatic connections in various applications, ensuring efficient operation and easy integration. Engineered with optimal dimensions of 27.5 mm, this block offers flexibility in mounting positions, adhering to varying system requirements. It accommodates up to three valve positions, enhancing system control while maintaining a robust yet lightweight profile at 579 g. Its construction from wrought aluminium alloy not only ensures durability but also compliance with RoHS standards. Ideal for applications needing reliable pneumatic solutions, the manifold block exemplifies responsiveness to general operating conditions, delivering functionality without compromise.
Supports up to three valve positions for enhanced control and adaptability
Constructed from lightweight yet sturdy wrought aluminium alloy
Complies with RoHS regulations which ensuring environmentally friendly operation
Features optional mounting position for tailored installation setups
Offers corrosion resistance class CRC 2 suitable for moderate corrosion stress scenarios
Weighs only 579 g making it easy to integrate into various systems
Designed with through hole mounting for straightforward installation
Constructed from lightweight yet sturdy wrought aluminium alloy
Complies with RoHS regulations which ensuring environmentally friendly operation
Features optional mounting position for tailored installation setups
Offers corrosion resistance class CRC 2 suitable for moderate corrosion stress scenarios
Weighs only 579 g making it easy to integrate into various systems
Designed with through hole mounting for straightforward installation
Related links
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026307
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026274
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026273
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026278
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026270
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
