Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026273

Subtotal (1 unit)*

€95.77

(exc. VAT)

€117.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.77

*price indicative

RS Stock No.:
651-587
Mfr. Part No.:
VABM-B10-25S-N38-5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026273

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is designed for optimal pneumatic control, offering versatility in various applications. With a grid dimension of 27.5 mm, it allows for precise placement and integration within your systems. This manifold is suitable for optional mounting positions, accommodating up to five valve positions. The product is built to withstand moderate corrosion stress, making it reliable in diverse operating conditions. Additionally, its compliance with RoHS regulations ensures that it adheres to environmental standards. Weighing 861 g and constructed from wrought aluminium alloy, this durable component is ideal for integrating pneumatic connections, ensuring a robust and efficient solution for your pneumatic needs.

Designed for up to five valve positions for flexible application
Corrosion resistance class CRC 2 ensures durability in challenging environments
Complies with RoHS regulations promoting eco friendly practices
Weighs 861 g optimising the overall weight in your assembly
Constructed from wrought aluminium alloy providing strength and longevity
Optional mounting positions facilitate easy integration into various setups

Related links