Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275

Subtotal (1 unit)*

€120.32

(exc. VAT)

€147.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.32

*price indicative

RS Stock No.:
650-789
Mfr. Part No.:
VABM-B10-25S-N38-7
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

7

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026275

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is designed to efficiently manage pneumatic connections with precision and reliability. This robust component accommodates up to seven valve positions, allowing for flexibility in various applications. Its corrosion resistance class of CRC 2 ensures durability under moderate corrosion stresses, making it suitable for diverse operating conditions. The manifold is crafted from a RoHS-compliant wrought aluminium alloy, ensuring not only durability but also compliance with environmental standards. Additionally, it features an optional mounting position with a through-hole design, enhancing installation versatility while maintaining an optimal grid dimension of 27.5 mm. This manifold block is an essential choice for any pneumatic system requiring effective control and operational integrity.

Accommodates up to seven valve positions for versatile applications
Optional mounting position enhances installation flexibility
Crafted from RoHS compliant materials for environmental compliance
Corrosion resistance class CRC 2 designed for moderate stress conditions
Product weight of 1143 g balances sturdiness with practicality
Type of mounting features a convenient through hole design

Related links