Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026274
- RS Stock No.:
- 647-229
- Mfr. Part No.:
- VABM-B10-25S-N38-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.05
(exc. VAT)
€132.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.05 |
*price indicative
- RS Stock No.:
- 647-229
- Mfr. Part No.:
- VABM-B10-25S-N38-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026274 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026274 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to enhance the efficiency of pneumatic systems by providing a robust solution for managing multiple valve positions. Designed for optimal functionality, this manifold allows for a maximum of six valve positions, making it versatile for various applications. The unit features a grid dimension of 27.5 mm and offers flexibility in mounting positions. Its construction with a wrought aluminium alloy ensures durability and corrosion resistance in moderate stress environments, adhering to RoHS-compliance standards. This product effectively marries reliability with performance, ensuring streamlined operations across a range of industrial applications.
Optional mounting position to fit diverse configuration needs
Accommodates up to six valve positions for increased versatility
Corrosion resistance class CRC 2 suitable for moderate environments
Designed for through hole mounting simplifying the installation process
Constructed from a wrought aluminium alloy combining strength and lightness
RoHS compliant materials ensure environmental safety
Accommodates up to six valve positions for increased versatility
Corrosion resistance class CRC 2 suitable for moderate environments
Designed for through hole mounting simplifying the installation process
Constructed from a wrought aluminium alloy combining strength and lightness
RoHS compliant materials ensure environmental safety
Related links
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576355
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576457
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026272
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026271
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026276
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026277
