Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026272
- RS Stock No.:
- 650-787
- Mfr. Part No.:
- VABM-B10-25S-N38-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€83.50
(exc. VAT)
€102.70
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.50 |
*price indicative
- RS Stock No.:
- 650-787
- Mfr. Part No.:
- VABM-B10-25S-N38-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026272 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026272 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to optimise the functionality of pneumatic systems, providing efficient control over multiple valve positions. This versatile unit accommodates up to four valve connections and can be mounted in various positions to suit specific assembly requirements. Its robust design ensures reliable performance while the lightweight construction of 720 grams facilitates easy integration. Manufactured from a RoHS-compliant wrought aluminium alloy, it embodies both durability and adherence to environmental standards. With its corrosion resistance class 2 designation, this manifold block confidently operates in conditions of moderate corrosion stress, making it a smart choice for diverse industrial applications.
Optional mounting position allows for flexible installation options
Capable of supporting a maximum of four valve positions for expanded control
Corrosion resistance class CRC 2 ensures longevity in moderate stress environments
Conforms to LABS standards maintaining high cleanliness for sensitive applications
Lightweight design of 720 g simplifies handling and installation
Features through hole mounting type for secure attachment
Constructed from RoHS compliant materials which ensuring minimal environmental impact
Capable of supporting a maximum of four valve positions for expanded control
Corrosion resistance class CRC 2 ensures longevity in moderate stress environments
Conforms to LABS standards maintaining high cleanliness for sensitive applications
Lightweight design of 720 g simplifies handling and installation
Features through hole mounting type for secure attachment
Constructed from RoHS compliant materials which ensuring minimal environmental impact
Related links
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576353
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026271
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026276
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026277
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026274
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026273
