Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310

Subtotal (1 unit)*

€100.75

(exc. VAT)

€123.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.75

*price indicative

RS Stock No.:
651-588
Mfr. Part No.:
VABM-B10-25S-N38-6-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026310

COO (Country of Origin):
HU
The Festo Manifold block is designed to optimise pneumatic connections in various applications. This product integrates functionality and efficiency, supporting up to six valve positions for versatile configurations. Crafted from a robust wrought aluminium alloy, it boasts excellent corrosion resistance, making it suitable for moderate corrosion environments. With a grid dimension of 27.5 mm and optional mounting positions, this manifold block enhances adaptability in diverse setups. Its RoHS-compliant design ensures environmental safety, and the inclusion of 3/8 NPT pneumatic connections facilitates seamless integration into existing systems. Ideal for users seeking a reliable and flexible solution in pneumatic management, this component embodies quality and performance.

Supports up to six valve positions for versatile applications
Crafted from wrought aluminium alloy which ensuring durability
Corrosion resistance class CRC 2 offers moderate protection against corrosion
Optional mounting positions enhance application flexibility
RoHS compliant promoting environmental safety
Lightweight design at 845 g facilitates easier handling and installation

Related links