Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026352
- RS Stock No.:
- 647-309
- Mfr. Part No.:
- VABM-B10-30-N34-7-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€113.75
(exc. VAT)
€139.91
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.75 |
*price indicative
- RS Stock No.:
- 647-309
- Mfr. Part No.:
- VABM-B10-30-N34-7-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026352 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026352 | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed to optimise fluid control within pneumatic systems, providing a reliable and efficient solution for various applications. This manifold allows flexibility with its optional mounting position while maintaining a robust configuration featuring a maximum of seven valve positions. Ideal for environments demanding moderate corrosion resistance, this manifold is constructed from RoHS-compliant materials, ensuring both performance and ecological responsibility. With a lightweight aluminium alloy structure, it facilitates easy handling and installation, making it an excellent choice for industries seeking efficiency without compromising on quality.
Grid dimension of 32 mm enhances compatibility with various setups
Supports a maximum of seven valve positions for versatile applications
Optional mounting position allows for customised installation configurations
Lightweight at 1610 g facilitating easy installation and management
Pneumatic connection provided via a 3/4 NPT port for straightforward integration into existing systems
Manufactured using RoHS-compliant components aligning with environmental regulations
Supports a maximum of seven valve positions for versatile applications
Optional mounting position allows for customised installation configurations
Lightweight at 1610 g facilitating easy installation and management
Pneumatic connection provided via a 3/4 NPT port for straightforward integration into existing systems
Manufactured using RoHS-compliant components aligning with environmental regulations
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026348
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026347
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026354
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026353
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026350
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026349
