Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026348
- RS Stock No.:
- 650-797
- Mfr. Part No.:
- VABM-B10-30-N34-3-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€62.96
(exc. VAT)
€77.44
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.96 |
*price indicative
- RS Stock No.:
- 650-797
- Mfr. Part No.:
- VABM-B10-30-N34-3-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026348 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026348 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed to facilitate efficient pneumatic connections within automated systems. Engineered with precision, this manifold supports a grid dimension of 32 mm and is versatile enough to accommodate optional mounting positions. This product is particularly beneficial for applications requiring up to three valve positions, making it an ideal choice for systems that demand flexibility and reliability. Constructed from a lightweight wrought aluminium alloy, it ensures durability while maintaining a total weight of 977 g.
Features optional mounting position for flexibility in installation
Supports up to three valve positions for enhanced system adaptability
Constructed from durable wrought aluminium alloy which ensuring longevity
Lightweight design at 977 g for easy integration into existing setups
Complies with RoHS standards confirming environmental responsibility
Corrosion resistance class CRC 2 allows for use in moderate corrosion environments
Designed with a pneumatic connection of 3/4 NPT for robust performance
Integrated via mounting bracket for secure and stable installation
Supports up to three valve positions for enhanced system adaptability
Constructed from durable wrought aluminium alloy which ensuring longevity
Lightweight design at 977 g for easy integration into existing setups
Complies with RoHS standards confirming environmental responsibility
Corrosion resistance class CRC 2 allows for use in moderate corrosion environments
Designed with a pneumatic connection of 3/4 NPT for robust performance
Integrated via mounting bracket for secure and stable installation
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026347
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026352
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026354
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026353
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026350
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026349
