Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026347
- RS Stock No.:
- 651-258
- Mfr. Part No.:
- VABM-B10-30-N34-2-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€50.26
(exc. VAT)
€61.82
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.26 |
*price indicative
- RS Stock No.:
- 651-258
- Mfr. Part No.:
- VABM-B10-30-N34-2-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026347 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026347 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is a highly efficient solution designed to streamline pneumatic connections in applications requiring a robust and versatile framework. Its compact grid dimension of 32 mm allows for flexible installation in various mounting positions, optimising space utilisation. This manifold, constructed from a lightweight wrought aluminium alloy, ensures durability while maintaining an impressive weight of only 818 g. This component is ideal for managing up to two valve positions, making it a perfect choice for systems with moderate corrosion exposure. The products compliance with RoHS standards guarantees it meets modern environmental requirements, ensuring peace of mind for users.
Grid dimension optimises space facilitating easier integration
Optional mounting positions provide flexibility for different setups
Supports a maximum of two valve positions for effective control
Corrosion resistance class 2 ensures reliability in challenging environments
LABS conformity assures suitability for sensitive applications
Lightweight construction enhances ease of installation and handling
RoHS compliance aligns with current environmental regulations
Utilises a mounting bracket for secure and stable installation
Designed by festo a trusted leader in pneumatic technology
Optional mounting positions provide flexibility for different setups
Supports a maximum of two valve positions for effective control
Corrosion resistance class 2 ensures reliability in challenging environments
LABS conformity assures suitability for sensitive applications
Lightweight construction enhances ease of installation and handling
RoHS compliance aligns with current environmental regulations
Utilises a mounting bracket for secure and stable installation
Designed by festo a trusted leader in pneumatic technology
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026348
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026352
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026354
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026353
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026350
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026349
