Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026350

Subtotal (1 unit)*

€88.37

(exc. VAT)

€108.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.37

*price indicative

RS Stock No.:
650-207
Mfr. Part No.:
VABM-B10-30-N34-5-P53
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

Model Number

8026350

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Common Supply Manifold is designed to enhance pneumatic system efficiency by facilitating the connection of multiple valve positions in a streamlined manner. Offering flexibility in mounting options, this manifold supports a maximum of five valve positions while ensuring compatibility with a 3/4 NPT pneumatic connection. Constructed from a durable wrought aluminium alloy, it promises a robust performance against moderate corrosion stress, making it an ideal choice for diverse operational environments. Additionally, it maintains compliance with RoHS standards, ensuring that it meets modern environmental regulations. The included mounting bracket aids in easy installation, allowing for an adaptable setup that caters to various configurations.

Supports a maximum of five valve positions for enhanced operational flexibility
Offers optional mounting positions to accommodate varied installation needs
Meets corrosion resistance class CRC 2 for moderate corrosion environments
Complies with RoHS standards which ensuring environmental friendliness
Lightweight design weighing only 1293 g for effortless handling and installation
Includes a mounting bracket for straightforward setup and installation

Related links