Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- RS Stock No.:
- 650-801
- Mfr. Part No.:
- VABM-B10-30S-N12-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€216.80
(exc. VAT)
€266.66
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.80 |
*price indicative
- RS Stock No.:
- 650-801
- Mfr. Part No.:
- VABM-B10-30S-N12-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026390 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026390 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to facilitate efficient control of multiple pneumatic valves, making it an essential component for automation systems. With a versatile grid dimension of 32 mm, it caters to varied mounting positions to accommodate diverse installation requirements. Engineered with advanced materials, the manifold provides excellent corrosion resistance, ensuring reliable performance in moderate stress environments. It showcases a sophisticated design that supports up to six valve positions, allowing for enhanced functionality in operational setups. Robustly constructed from wrought aluminium alloy, the manifold block highlights festo's commitment to quality and durability, making it an invaluable asset for any pneumatic application.
Accommodates a maximum of six valve positions for improved operational flexibility
Optional mounting position enhances versatility for installation
Constructed from wrought aluminium alloy which ensuring durability and strength
Corrosion resistance class CRC 2 provides moderate protection against corrosion
Designed to be RoHS compliant addressing environmental safety standards
Includes through hole mounting for straightforward assembly and integration
Optional mounting position enhances versatility for installation
Constructed from wrought aluminium alloy which ensuring durability and strength
Corrosion resistance class CRC 2 provides moderate protection against corrosion
Designed to be RoHS compliant addressing environmental safety standards
Includes through hole mounting for straightforward assembly and integration
Related links
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026256
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026232
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026292
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026389
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026388
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
