Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026391
- RS Stock No.:
- 650-211
- Mfr. Part No.:
- VABM-B10-30S-N12-7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€245.23
(exc. VAT)
€301.63
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.23 |
*price indicative
- RS Stock No.:
- 650-211
- Mfr. Part No.:
- VABM-B10-30S-N12-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026391 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026391 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to enhance the efficiency and reliability of pneumatic systems. This robust component features a grid dimension of 32 mm and supports a maximum of seven valve positions, providing flexibility for various applications. Built for durability, it boasts a corrosion resistance class of CRC 2, making it suitable for environments with moderate corrosion stress. The manifolds mounting position is optional, offering adaptability to different setups, while the RoHS-compliant materials ensure adherence to safety standards. Ideal for industrial settings, the manifold block delivers high performance with a weight of 2030 g, ensuring stability during operation.
Grid dimension of 32 mm allows for compact layouts
Optional mounting position enhances installation flexibility
Supports up to seven valve positions for versatile applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Manufactured from RoHS compliant materials for safety compliance
Lightweight at 2030 g promoting ease of handling
Features a type of mounting with a through hole for secure fitting
Optional mounting position enhances installation flexibility
Supports up to seven valve positions for versatile applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Manufactured from RoHS compliant materials for safety compliance
Lightweight at 2030 g promoting ease of handling
Features a type of mounting with a through hole for secure fitting
Related links
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026257
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026392
