Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- RS Stock No.:
- 647-238
- Mfr. Part No.:
- VABM-B10-30S-N12-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€103.08
(exc. VAT)
€126.79
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.08 |
*price indicative
- RS Stock No.:
- 647-238
- Mfr. Part No.:
- VABM-B10-30S-N12-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026386 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026386 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers precise control and flexibility in pneumatic systems, designed to accommodate a variety of applications with a maximum of two valve positions. Its robust construction from wrought aluminium alloy ensures durability and makes it suitable for moderate corrosion environments. With the option for various mounting positions, this manifold block seamlessly integrates into existing setups. The products compact design and lightweight build, at just 759 grams, enhance its adaptability and ease of installation, while its RoHS compliance reflects a commitment to environmentally responsible manufacturing practices.
Maximises operational efficiency with a grid dimension of 32 mm
Supports versatility with an optional mounting position
Features two valve positions for enhanced functionality
Constructed with a corrosion resistance class of CRC 2 for durability
Guaranteed conformity to LABS standards ensuring safe usage
Utilises a lightweight design weighing only 759 g for effortless handling
Complies with RoHS regulations which ensuring minimal environmental impact
Supports versatility with an optional mounting position
Features two valve positions for enhanced functionality
Constructed with a corrosion resistance class of CRC 2 for durability
Guaranteed conformity to LABS standards ensuring safe usage
Utilises a lightweight design weighing only 759 g for effortless handling
Complies with RoHS regulations which ensuring minimal environmental impact
Related links
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026392
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026393
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026391
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026389
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026388
