Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026295
- RS Stock No.:
- 647-223
- Mfr. Part No.:
- VABM-B10-25E-N12-9-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€157.96
(exc. VAT)
€194.29
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.96 |
*price indicative
- RS Stock No.:
- 647-223
- Mfr. Part No.:
- VABM-B10-25E-N12-9-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026295 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026295 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile component expertly designed for efficient control of pneumatic systems. Built to accommodate a maximum of nine valve positions, this manifold is ideal for applications requiring nuanced regulation of airflow. Engineered for optional mounting in varied positions, it boasts a grid dimension of 27.5 mm, facilitating seamless integration into existing setups. With materials that are RoHS-compliant, it ensures compliance with environmental standards. Additionally, its corrosion resistance class of CRC 2 allows it to function reliably in moderate corrosion stress environments, making it a robust choice for diverse industrial applications.
Optional mounting position allows for flexible installation
Accommodates up to nine valve positions for enhanced control
Constructed with wrought aluminium alloy for durability
Corrosion resistance class CRC 2 provides reliability in moderate stress conditions
RoHS compliant materials promote environmental safety
Pilot air port and pneumatic connections support standardised ease of use
Product weight of 2364 g offers a solid build without compromising performance
Accommodates up to nine valve positions for enhanced control
Constructed with wrought aluminium alloy for durability
Corrosion resistance class CRC 2 provides reliability in moderate stress conditions
RoHS compliant materials promote environmental safety
Pilot air port and pneumatic connections support standardised ease of use
Product weight of 2364 g offers a solid build without compromising performance
Related links
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026259
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026288
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026289
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026292
