Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- RS Stock No.:
- 647-315
- Mfr. Part No.:
- VABM-B10-30S-N12-9-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€213.08
(exc. VAT)
€262.09
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.08 |
*price indicative
- RS Stock No.:
- 647-315
- Mfr. Part No.:
- VABM-B10-30S-N12-9-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026429 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026429 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for efficient control in pneumatic applications, accommodating up to nine valve positions. Engineered for flexibility, it provides optional mounting positions and features a lightweight, RoHS-compliant construction from durable wrought aluminium alloy. This reliable component ensures optimal performance in various operational settings, making it a vital addition for enhancing productivity in automated processes. Its compact grid dimension of 32 mm facilitates easy integration into existing systems, while its corrosion resistance class offers assurance in moderate corrosion environments.
Lightweight design at 2193 g for easier installation and handling
Optional mounting position allows for versatile application setups
With a compact grid dimension of 32 mm it fits seamlessly into tight spaces
Maximum compatibility with up to nine valve positions optimises control capabilities
Corrosion resistance class CRC 2 provides dependable performance under moderate corrosion stress
RoHS compliant materials ensure environmental safety and conformity
Includes a note on materials for enhanced transparency in component usage
Type of mounting features through hole for straightforward installation
Optional mounting position allows for versatile application setups
With a compact grid dimension of 32 mm it fits seamlessly into tight spaces
Maximum compatibility with up to nine valve positions optimises control capabilities
Corrosion resistance class CRC 2 provides dependable performance under moderate corrosion stress
RoHS compliant materials ensure environmental safety and conformity
Includes a note on materials for enhanced transparency in component usage
Type of mounting features through hole for straightforward installation
Related links
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026393
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026295
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
