Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026309
- RS Stock No.:
- 650-788
- Mfr. Part No.:
- VABM-B10-25S-N38-5-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€89.40
(exc. VAT)
€109.96
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.40 |
*price indicative
- RS Stock No.:
- 650-788
- Mfr. Part No.:
- VABM-B10-25S-N38-5-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026309 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026309 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block offers an efficient solution for pneumatic control in various industrial applications. Designed with versatility in mind, it allows for an optional mounting position and can accommodate up to five valve positions, ensuring adaptability to different configurations. This product is made from a sturdy, RoHS-compliant wrought aluminium alloy, ensuring durability and longevity in demanding environments. With a grid dimension of 27.5 mm, it is engineered to integrate seamlessly into existing systems. Its connections are standardised with 3/8 NPT ports, providing compatibility with various pneumatic setups while maintaining optimal performance and safety under moderately corrosive conditions.
Optional mounting position increases flexibility for installation
Supports a maximum of five valve positions for expanded control capabilities
Constructed from RoHS compliant materials which ensuring environmental safety
Durable wrought aluminium alloy construction enhances longevity
Corrosion resistance class CRC 2 suitable for moderately corrosive environments
Lightweight at 726 g facilitating easier handling and installation
Supports a maximum of five valve positions for expanded control capabilities
Constructed from RoHS compliant materials which ensuring environmental safety
Durable wrought aluminium alloy construction enhances longevity
Corrosion resistance class CRC 2 suitable for moderately corrosive environments
Lightweight at 726 g facilitating easier handling and installation
Related links
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026273
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576456
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026312
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026307
