Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026312
- RS Stock No.:
- 650-791
- Mfr. Part No.:
- VABM-B10-25S-N38-8-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€123.44
(exc. VAT)
€151.83
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.44 |
*price indicative
- RS Stock No.:
- 650-791
- Mfr. Part No.:
- VABM-B10-25S-N38-8-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026312 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026312 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to streamline your pneumatic control needs with utmost efficiency. Built for versatility, the manifold block features an optional mounting position and accommodates up to eight valve positions, making it an ideal choice for diverse applications. Its advanced construction from wrought aluminium alloy ensures both durability and lightweight handling, promoting ease of installation and reliability in operation. With our commitment to quality, this manifold block is not only RoHS-compliant but also demonstrates a respectable corrosion resistance class of CRC 2, making it suitable for moderate stress environments. Whether in industrial automation or other pneumatic operations, The Festo Manifold block stands as a robust solution for optimal performance.
Versatile optional mounting position enhances flexibility in application
Supports a maximum of eight valve positions for expanded functionality
Constructed with a corrosion resistance class of CRC 2 for enhanced longevity
Lightweight at 1083 g makes handling and installation effortless
Designed with through hole mounting for simpler setup
Note on materials indicates compliance with RoHS standards which ensuring environmental safety
Supports a maximum of eight valve positions for expanded functionality
Constructed with a corrosion resistance class of CRC 2 for enhanced longevity
Lightweight at 1083 g makes handling and installation effortless
Designed with through hole mounting for simpler setup
Note on materials indicates compliance with RoHS standards which ensuring environmental safety
Related links
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026309
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026307
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026314
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026313
